Triax GDA 313 Antenna Socket Flush Mount SAT TV FM Non-terminated White

MPN
GDA 313
Brand
Triax
EAN-13
5702663062214
Order Code
17-7706
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.10 £21.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Triax GDA 313, with the manufacturer's part number 1646065, is designed for effective signal distribution in satellite, television, and FM radio systems. This antenna socket is a flush mount type and non-terminated, making it suitable for integration into a wide range of installation environments requiring a clean and unobtrusive finish. The white finish of the device allows for a seamless blend into various aesthetic settings while maintaining functionality. Typically used by engineers in domestic or commercial settings, the Triax GDA 313 is engineered to support robust and reliable signal connectivity, thus ensuring optimal performance of audio-visual systems across different applications.
Type Non-terminated
Colour Silver
Dimensions (L x W x H) 70.6 x 21.9 x 70.6 mm
FM (max.) 118MHz
FM (min.) 5MHz
Height 70.6mm
Length 70.6mm
Mounting Type Flush mount
No. of FMs 1
No. of SATs 1
No. of TVs 1
Product Type Antenna socket
SAT frequency (max.) 2400MHz
SAT frequency (min.) 950MHz
SAT signal attenuation 10dB
TV signal frequency (max.) 862MHz
TV signal frequency (min.) 5MHz
Width 21.9mm

Reviews

Be the first to submit a review

Trustpilot