Tri-Flow 32871 Industrial Lubricant with PTFE 4 litre

MPN
32871
Brand
Tri-Flow
EAN-13
5010214593545
Order Code
97-4794
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £174.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Tri-Flow provides preventative maintenance and problem solving solutions for the most demanding applications.

Its unique formula also contains P.T.F.E. to maximise load bearing, reduce friction and wear and resist corrosive build up.

- Virtually eliminates friction and wear, even under the most extreme pressure and abrasive conditions.
- Displaces and prevents the build-up of dirt and dust.
- Repels moisture, preventing the formulation of ice, rust and other corrosives.
- Effective at -53° C to +246° C.

Protects, lubricates and penetrates.

Suitable for use on:-

Folding Arms
Hinges
Pulleys
Guide Rails
Gears
Agricultural Machinery
Water Pumps
Lawnmowers
Soil Working Tools
Tracks
Pneumatic Components (cylinders, valves, etc...)
Roller Tables
Winches
Cement Mixers
Lifting Arms
Chains
Cables
Locks
Tool Protection
Bearings
Runners
Scaffolding
Earth-Moving Equipment
Pneumatic Drills
Conveyor Belts
Revolving Supports
Drills
Valves

Size: 4L.


Type PTFE lubricant
Dispensing Method Bottle
Volume 4L

Reviews

Be the first to submit a review

Trustpilot