32871 Industrial Lubricant with PTFE 4 litre

Tri-Flow Brand: Tri-Flow

Tri-Flow provides preventative maintenance and problem solving solutions for the most demanding applications.

Its unique formula also contains P.T.F.E. to maximise load bearing, reduce friction and wear and resist corrosive build up.

- Virtually eliminates friction and wear, even under the most extreme pressure and abrasive conditions.
- Displaces and prevents the build-up of dirt and dust.
- Repels moisture, preventing the formulation of ice, rust and other corrosives.
- Effective at -53° C to +246° C.

Protects, lubricates and penetrates.

Suitable for use on:-

Folding Arms
Hinges
Pulleys
Guide Rails
Gears
Agricultural Machinery
Water Pumps
Lawnmowers
Soil Working Tools
Tracks
Pneumatic Components (cylinders, valves, etc...)
Roller Tables
Winches
Cement Mixers
Lifting Arms
Chains
Cables
Locks
Tool Protection
Bearings
Runners
Scaffolding
Earth-Moving Equipment
Pneumatic Drills
Conveyor Belts
Revolving Supports
Drills
Valves

Size: 4L.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
Tri-Flow 32871 Industrial Lubricant with PTFE 4 litre
Tri-Flow 32871 Industrial Lubricant with PTFE 4 litre
Standard range
Order code: 97-4794
MPN: 32871

Despatched within 4 working days - 15 in stock
1+ £174.72
Price per unit Ex VAT
Bottle 4L PTFE lubricant
Tri-Flow 34689 Industrial Lubricant with PTFE. 200ml
Tri-Flow 34689 Industrial Lubricant with PTFE. 200ml
Standard range
Order code: 97-4795
MPN: 34689

Despatched within 4 working days - 50 in stock
1+ £19.76
Price per unit Ex VAT
Aerosol 200ml PTFE lubricant
Tri-Flow 34691 Industrial Lubricant with PTFE 500ml
Tri-Flow 34691 Industrial Lubricant with PTFE 500ml
Standard range
Order code: 97-4796
MPN: 34691

Despatched same day - 13 in stockFurther 50 despatched in 4 working days
1+ £34.32
Price per unit Ex VAT
Aerosol 500ml PTFE lubricant

Trustpilot