Trend TR37 x 1/2 TCT Two Flute Cutter Long Shank 12 x 63mm

MPN
TR37X1/2TC
Brand
Trend
EAN-13
5027654033791
Order Code
97-4785
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Trend Trade range two flute router cutters have extra long shanks and are designed to meet the demanding needs of the professional trademen. They have a 2mm micrograin Tungsten Carbide tips for cutting the most abrasive materials to give extra long life.

They have a PTFE coat, indicated by distinctive black colouring and produce a clean finish to abrasive timbers such as chipboard, MDF, plywood and certain hardwoods.

The dimensions are etched on the extra long 40mm shanks for quick identification and are suitable for mortice and worktops applications.

The TR37 is suitable for use use with Trend Lock Jigs

Dimensions:
Shank: 1/2 in
Cutting Diameter: 12mm
Cutting Length: 63mm.


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot