Trend TR29 x 1/4 TCT Shank Mounted Bearing Guided Profiler 12.7 x 25.4mm

MPN
TR29X1/4TC
Brand
Trend
EAN-13
5027654031964
Order Code
97-4700
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Trend TR29 Trade range Shank mounted guided profiler with extra long shank ideal for trimming and profiling timber, man-made board. Features 2 mm micrograin tungsten carbide tips, for cutting the most abrasive materials to give extra long life. The cutter is PTFE coated, indicated by distinctive black colouring.

The guide profiler can be used on hardwood and softwood, fibreboard, plywood and particle board and has the dimensions etched on the extra long 40 mm shanks, for quick identification.

Dimensions:
Shank: 1/4in.
Cutting Diameter (D): 12.7mm
Cutting Length (C): 25.4mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot