Trend T46/01 x 1/2 TCT 90° Template Profiler 12.7 x 25mm

MPN
T46/01X1/2TC
Brand
Trend
EAN-13
5027654028056
Order Code
97-4472
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Self-guiding cutters with bearings mounted for trimming and bevelling timber, lippings and plastic laminate edges for cabinet making, countertop production or any shaping applications.

Bearing guided cutters are suitable for both straight and curved work, bearings are normally fractionally larger than cutter diameter, to avoid surface scoring.

Uses:
Trimming plastic or plywood overlay.
Copy profiling - use the bearing to follow a template or base edge of board.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

Tooling Tungsten Carbide
1/2in Shank.

Tooling Tungsten Carbide
1/2 in Shank.

Angle A = 90°
D = 12.7 mm
C = 25 mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot