Trend T18S/BJK1 T18S/BJK1 Biscuit Jointer 18V 1 x 4.0Ah Li-ion

MPN
T18S/BJK1
Brand
Trend
EAN-13
5027654073384
Order Code
98-4389
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £291.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Trend T18S/BJK1 Biscuit Jointer has a high-performance motor, built for power and endurance. With a top-mounted sliding switch, easily accessible for left or right-handed operation. Uses a cam-lock rack and pinion height fence for precise height adjustment with cam-lock retention. Milled reference faces provide accurate positioning on all jointing styles. Anti-slip rubber cutter aperture prevents slippage as the cutter engages the workpiece.

Supplied with: 1 x CR/BJB100T Biscuit Jointer Blade, 1 x Attachment Plate, 1 x Dust Bag & Adaptor, 1 x Vacuum Adaptor (fits T35 and T32 Dust Extractors), 1 x 18V 4.0Ah Li-ion Battery and 1 x Fast Charger.

Specifications:

6 Cutting Depths: No.0, No.10, No.20 Biscuits plus ’Maximum’ Duplex and Simplex settings.
Angle Range: 0-90°.
Maximum Fence Height: 35mm.
Blade: 100 x 22mm bore x 6T.
Cutter Slot Thickness: 4mm.
Dust Spout Size: 34mm.
Weight: 2.5kg (without battery).


Reviews

Be the first to submit a review

Trustpilot