Trend Networks R158007 VDV II Cable Tester Set Advanced Diagnostics

Image Representative of Range

Trend Networks R158007 VDV II Cable Tester Set Advanced Diagnostics

MPN
R158007
EAN-13
5056310403029
Order Code
10-8517
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £146.01 £145.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Trend Networks R158007 VDV II BT cable tester is designed to test voice, data, and video cables. It features advanced technology to ensure accurate diagnostics and troubleshooting. Typical applications include verifying network cabling in residential and commercial installations.
Type Cable tester
Acoustic signal Yes
Depth 36mm
Dimensions (W x H x D) 76 x 160 x 36 mm
Display LCD
Height 160mm
Insulation Test Voltage CAT I
Misc Attribute VDV II BT
Optical display Yes
Weight 260g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot