Trend MT/JIG Mortice & Tenon Jig

MPN
MT/JIG
Brand
Trend
EAN-13
5027654523889
Order Code
97-4604
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Trend Mortice & Tenon Jig MT/JIG enables mortice, tenons and dowel joints to be cut with a router. Ideal for cabinets, chairs and table joints. There is a one set-up system for both mortice and tenon giving perfectly fitting joints and is fully adjustable for compound angle joints up to 45º.

The reversible templates can be used to produce round and square end tenons and for accurate dowelling applications. It cuts mortice and tenon sizes of 1/4in (6.35mm) to 5/8in (15.9mm). A Unibase may be required for certain makes and models of router.

All tenons are cut with a 5/8 inch diameter straight cutter (Ref. C026). The width of the tenon is adjusted by using different guide bush diameters. International PCT Appl N.
CNC precision manufactured plates and body.

Guide bushes are included but cutters are required.

Specification

Material Thickness: 12 - 47mm.
Tenon Thickness: 4.8 - 16mm.
Angle Tilt Compound: -10º to 45º.


Type Jig

Reviews

Be the first to submit a review

Trustpilot