Trend HINGE/JIG Hinge Jig

MPN
HINGE/JIG
Brand
Trend
EAN-13
5027654503300
Order Code
97-4588
Country of Origin
Singapore
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £253.71 £227.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 02/10/2026

The Trend Hinge Jig is a portable template set designed for recessing hinges in wooden doors and frames. Used on-site and in joinery shops to increase productivity with excellent results. Four apertures for fire door requirements. No need for marking out in the conventional way. Quick and simple to set-up as the hinge is used as the pattern.

Clean and accurate recesses are achieved every time. Suitable for timber based doors and square butt hinges. Use with a light duty router with 1/4inch collet. Long reach router cutter required, 12mm diameter with 70mm overall length. Angled position slots to prevent creep.

Patent No. GB2285410.

Includes: 4 x Apertures, 2 x Bradawls, 1 x 16mm Guide Bush, 1 x T-Handle Hex Key, 1 x 4mm Spacing Gauge and 1 x Plastic Storage Tube.

Specification

Hinge Sizes Possible:

Length Min/Max: 67-127mm (2.5/8-5in).
Width Min/Max: 9.5-35mm (3/8-1.3/8in).

Door Sizes Possible:

Height Min/Max: 1955-2032mm (6ft 5in - 6ft 10in).
Thickness Min/Max: 16-44mm.


Type Jig

Reviews

Be the first to submit a review

Trustpilot