Trend DAF/8 Digital Angle Finder 200mm (8in)

MPN
DAF/8
Brand
Trend
EAN-13
5027654560556
Order Code
97-4551
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Trend DAF/8 Digital Angle Finder has a large LCD display with digital readout to allow easy reading of angles. It calculates angles from 0-220° and up to 360° when the locking knob is removed. Ideal for measuring internal and external angles quickly.

The angle finder has a large aluminium stock for stability and accuracy and a robust yet lightweight aluminium construction butt. The 50mm wide blade with locking function has a dual metric/imperial scale and a 90° angle check on the end of the blade.

The angle finder is easy to operate with 3 buttons - on/off, hold and zero/ABS. When used in ABS mode, the readout always reads correctly. In addition, it has a spirit level vial.

Resolution: 0.05°/ 3 minutes.
Measuring range: 0.0°-220.0°
Accuracy: 0.15°.


Type Rule
Blade Length 200mm
Imperial or Metric Both

Reviews

Be the first to submit a review

Trustpilot