Trend C153 x 1/2 TCT Two Flute Cutter Worktop 12.7 x 50mm

MPN
C153X1/2TC
Brand
Trend
EAN-13
5027654028735
Order Code
97-4780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Trend Craft Pro Two Fluted Tungsten Carbide Tipped straight cutters are suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing.

They can be used on a wide range of materials such as softwoods, hardwoods, MDF, plywood and chipboard.

All cutters are TCT and have a bottom cut feature.

When deep cuts are required, more than one pass should be taken.

Shank: 1/4in

Suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing. Use on softwoods, hardwoods, MDF, plywood and chipboard. All cutters have a bottom cut feature.

D1 1/2 inch
D1 12.7 mm
Cut length 2 inches
Cut length 50 mm
Shank Diameter 1/2 inch


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot