Trend C153/3 C153/3 Kitchen Worktop Cutter (3 Pack)

MPN
C153/3
Brand
Trend
EAN-13
5027654065044
Order Code
98-4374
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.00 £52.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Trend C153/3 CraftPro Kitchen Worktop Cutter is suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing. Ideal for kitchen fitting, 50mm cutting length for worktops up to 40mm thick. With a 'K' marked shank for correct insertion depth, providing safer routing.

It has premium Tungsten Carbide cutting edges, ideal for use in solid timber and abrasive chipboard core worktops. With a bottom cut feature for plunge cut, slotting and morticing applications. The two flutes have highly ground tip faces, for a superior cutting performance and chip clearance. Its PTFE coated body reduces friction, heat and resin build-up for a longer lifespan.

Specification:

Diameter: 12.7mm
Cutting Depth: 50mm
Shank: 1/2in


Size Various

Reviews

Be the first to submit a review

Trustpilot