Trend C121 x 1/4 TCT Bearing Guided Template Profile Cutter 12.7 x 25.4mm

MPN
C121X1/4TC
Brand
Trend
EAN-13
5027654017302
Order Code
97-4504
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.33 £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Trend Bearing Guided Template Profile Cutter for rebating and trimming edges. Extra care must be taken to avoid breakage of the cutter. Two flute carbide TCT tips for clean, professional finish on timber lippings, plastic laminates and veneers.

Specially designed PTFE coated bodies to minimise heat and resin build-up and Micro-granular Tungsten Carbide tips ensure a premium finish in hard and soft woods, and abrasive man-made boards such as ply, MDF and chipboard, to meet the needs of the woodworker and tradesman for quality and performance.

All Trend router cutters also have a safety ‘K’ mark insertion indicator on each shank to ensure a quick and easy set up whether for hand held or table work.

This Trend Bearing Guided Template Profile Cutter has the following specification:

(D) Diameter: 12.7mm
(C) Cutting Length: 25.4mm
Shank: 1/4in


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot