Trend C078 x 1/4 TC Round Over Two Flute Cutter 9.5 x 15.9mm

MPN
C078X1/4TC
Brand
Trend
EAN-13
5027654016923
Order Code
97-4418
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.80 £38.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Trend Craft Pro Round Over Cutter is used for edge detailing on curved and straight work with additional bearing for quirked, Ovolo detail option. 1/4in shank for easy control in smaller routers with 'K' mark shank to ensure safe working practices.

Specially designed PTFE coated bodies to minimise heat and resin build-up and Micro-granular Tungsten Carbide tips ensure a premium finish in hardwoods and softwoods, and abrasive man-made boards such as ply, MDF and chipboard, to meet the needs of the woodworker and tradesman for quality and performance.

Trend C078 x 1/4 TC Round Over Two Flute Cutter. Its 9.5mm radius will cut a full bullnose profile for detailing work on 19mm stock.

Specification:

Radius: 9.5mm
Depth: 15.9mm
Overall Length: 67.5mm
Shank: 1/4in


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot