C074 x 1/4 TC Round Over Two Flute Cutter 3.2 x 9.5mm

Trend Brand: Trend

The Trend Craft Pro Round Over Cutter is used for edge detailing on curved and straight work with additional bearing for quirked, Ovolo detail option. 1/4in shank for easy control in smaller routers with 'K' mark shank to ensure safe working practices.

Specially designed PTFE coated bodies to minimise heat and resin build-up and Micro-granular Tungsten Carbide tips ensure a premium finish in hardwoods and softwoods, and abrasive man-made boards such as ply, MDF and chipboard, to meet the needs of the woodworker and tradesman for quality and performance.

Trend C074 x 1/4 TC Round Over Two Flute Cutter. 1/8in imperial radius for matched replication. Leaves perfect fine round over detail for a contemporary eased edge profile on straight and curved edges.

Specification:

Radius: 3.2mm
Depth: 9.5mm
Overall Length: 61mm
Shank: 1/4in

Description Image Product Buy Pricing (Ex VAT) Type
Trend C074 x 1/4 TC Round Over Two Flute Cutter 3.2 x 9.5mm
Trend C074 x 1/4 TC Round Over Two Flute Cutter 3.2 x 9.5mm
Standard range
Order code: 97-4417
MPN: C074X1/4TC

Despatched within 4 working days - 5 in stock
1+ £35.00
Price per unit Ex VAT
Router Bit
Trend C078 x 1/4 TC Round Over Two Flute Cutter 9.5 x 15.9mm
Trend C078 x 1/4 TC Round Over Two Flute Cutter 9.5 x 15.9mm
Standard range
Order code: 97-4418
MPN: C078X1/4TC

Despatched within 4 working days - 5 in stock
1+ £45.00
Price per unit Ex VAT
Router Bit

Trustpilot