Trend 46/44 x 1/4 TCT Bearing Guided Rebater 24mm x 12.7mm

MPN
46/44X1/4TC
Brand
Trend
EAN-13
5027654008805
Order Code
97-4445
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Trend 46/44 rebate set which include different size bearings for a choice of rebates, they provides easy setting up and accurate depth of cut.

Ideal for rebating straight and shaped work pieces particularly with delicate applications such as musical instrument production when a small rebate is required for insertion of purfling.

Tooling TCT.
1/4in Shank.

By changing the bearing the size of the rebate can be altered, Supplied with 3 bearings.
22.0 mm Bearing gives rebate of 1 mm.
19 mm Bearing gives rebate of 2.5 mm.
16 mm Bearing gives rebate of 4 mm.
D = 24 mm
C = 12.7 mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot