Trend 46/130 x 1/4 TCT Bearing Guided Ovolo & Round Over 6.3mm Radius

MPN
46/130X1/4TC
Brand
Trend
EAN-13
5027654008232
Order Code
97-4496
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £60.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ovollo and rounding over bearing guided cutters are ideal for curved work, they can be used on natural timbers, man-made particles and fibre boards.

Popular uses include edging window frames, glazing bars, cabinets, table tops, pencil rounds, trophies, shelves and fire surrounds. They can also be used to produce bullnose edge moulds.

All cutters supplied with two bearings, larger bearing removes the quirk producing a round over profile.

Tooling : T.C.T.
1/4in Shank.
R = 6.3 mm
D = 25.4 mm
C = 13 mm
Bearings = 9.5 and 12.7 mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot