Trend 337 x 1/2 TCT Tongue & Groove Set 6.35mm x 10.0mm

MPN
337X1/2TC
Brand
Trend
EAN-13
5027654005859
Order Code
97-4431
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A one-piece tongue and groove set. The parts are inter-changed on the arbor to alter the set up.

Maximum timber thickness 22 mm.

Minimum timber thickness 15 mm.

Instructions for use are supplied.

TCT.
1/2in Shank.

Slot Sizes 3.35 mm - 10 mm.
Max depth of slot 9.5 mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot