Tremba 830015 ZMF-3864d.002 Solenoid 24V DC 16.8W Powerful Cylindrical Magnet

Image Representative of Range

Tremba 830015 ZMF-3864d.002 Solenoid 24V DC 16.8W Powerful Cylindrical Magnet

MPN
830015
Brand
Tremba
EAN-13
4064161262697
Order Code
13-2273
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The Tremba solenoid ZMF-3864d.002-24VDC, with part number 830015, operates at 24 V DC and provides a repelling force from 2 N to 42 N. This electromechanical component, using a powerful neodymium magnet, has a power rating of 16.8 W. Typical applications include use in engines, motors, and devices requiring precise magnetic control.
Type Solenoid
Coil Voltage 24V DC
(Ø) 31.8mm
Cable Length 21.00cm
Connection Open end cable
Dim (Ø x L) 31.8 mm x 37.4 mm
Fitting method Mounting holes 3.7mm
Initial force 2N
Length 37.4mm
Misc Attribute 1 ZMF-3864d.002-24VDC, 100%
Misc Attribute 2 ZMF-3864d.002-24VDC,100%
Misc Attribute 3 repelling
Misc Attribute 4 pressing
Nominal lift 35mm
Nominal Power 16.8W
Peak force 42N
Weight 465g

Alternatives (4)


Trustpilot