Trelleborg MH-24 F27-1 Screw Grommet Grey UL94 V-0 IP65 TPE 1 piece

MPN
107480B
Brand
Trelleborg
EAN-13
6410034003818
Order Code
10-8434
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.41 £11.40
10+ £10.35
100+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Trelleborg produces the MH-24 F27-1 light grey screw grommet, a durable component made from TPE. It features a UL94 V-0 fire rating and IP65 protection, making it suitable for applications requiring flame retardancy and environmental sealing. This grommet is typically used in electrical and mechanical assemblies to protect cables and wires.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F27-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot