Trelleborg 107853 SEBS Cable Sleeve Grey IP54 1 piece(s)

MPN
107853
Brand
Trelleborg
EAN-13
2050007690009
Order Code
10-8484
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100 availableBack-order availability date - 15/11/2026

Trelleborg's cable sleeve, model TMS-STPG-GY-2X7, is a durable SEBS grey grommet. It features an IP54 rating for protection against dust and splashes. This product is typically used to shield and organise cables in various industrial and electrical applications.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-2X7 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot