Trelleborg 107849 TMS-STPG-GY-2X9 SEBS Cable Sleeve IP54 Grey 1 piece(s)

MPN
107849
Brand
Trelleborg
EAN-13
2050007689997
Order Code
10-8483
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 80 availableBack-order availability date - 29/09/2026

The Trelleborg 107849 IP54 SEBS cable sleeve is a grey grommet designed for protecting cables. Its durable SEBS material offers excellent resistance to environmental factors, making it ideal for various industrial applications. Typically used to shield cables in electrics and electronics, it ensures longevity and reliability in harsh conditions.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-2X9 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot