Trelleborg 107845 TMS-STPG-GY-4X5 SEBS Cable Sleeve Grey IP54 1piece

Order Code:

10-8481

Brand: Trelleborg MPN: 107845 EAN-13: 2050007689973

Discontinued


Manufactured by Trelleborg, this cable sleeve is made from SEBS material and is grey in colour, ensuring durability and flexibility. It features an IP54 rating, offering protection against dust and splashing water. Typically used in electrical and industrial applications, it aids in managing and protecting cables effectively.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP65
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-4X5 IP54 SEBS
Width 19.5mm

Trustpilot