Trelleborg 107841 TMS-LTPG-GY Cable Sleeve SEBS Grey IP65 1 piece

MPN
107841
Brand
Trelleborg
EAN-13
2050007689959
Order Code
10-8479
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 94 availableBack-order availability date - 15/11/2026

Trelleborg manufactures the TMS-LTPG-GY IP65 SEBS cable sleeve. This grey cable sleeve is designed to provide protection, and is highly durable due to its weather-resistant SEBS material. It is typically used to safeguard cables in outdoor or industrial environments.
Sleeve Diameter Not Applicable
Colour Grey
Length 53mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 53 x 39 x 17 mm
Height 17mm
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-LTPG-GY IP65 SEBS
Width 39mm

Reviews

Be the first to submit a review

Trustpilot