Trelleborg 107834 TMS-STPG-GY-2X6 SEBS Cable Sleeve IP54 Grey 1 piece

Order Code:

10-8477

Brand: Trelleborg MPN: 107834 EAN-13: 2050007689935

Discontinued


Trelleborg's TMS-STPG-GY-2X6 IP54 | SEBS cable sleeve is designed for sealing and protecting cables. With an IP54 rating, it ensures resistance to dust and splashes, making it ideal for industrial environments. This grey SEBS grommet is perfect for use in electrical installations and machinery.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-2X6 IP54 SEBS
Width 19.5mm

Trustpilot