Trelleborg 107833 Cable Sleeve SEBS Grey IP54 TMS-STPG-GY-2X5 1 piece

MPN
107833
Brand
Trelleborg
EAN-13
2050007689928
Order Code
10-8476
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 80 availableBack-order availability date - 15/11/2026

The Trelleborg TMS-STPG-GY-2X5 IP54 SEBS cable sleeve is designed for protecting and organising cables. This grey grommet features IP54 protection, making it suitable for dust and splash-filled environments. It is typically used in industrial and electrical applications for ensuring cable integrity and safety.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-2X5 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot