Trelleborg 107811 TMS-STPG-GY-12 IP54 SEBS Grey Cable Sleeve 1 piece

MPN
107811
Brand
Trelleborg
EAN-13
2050007689898
Order Code
10-8473
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Trelleborg cable sleeve, model TMS-STPG-GY-12, features IP54 protection and is made from SEBS material in grey. It is designed for sealing and protecting cables, providing durability and flexibility in various industrial settings. Typically used in environments requiring moderate protection from dust and water ingress.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-12 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot