Trelleborg 107809 Trelleborg TMS-STPG-GY-10 SEBS Cable Sleeve Grey IP54

MPN
107809
Brand
Trelleborg
EAN-13
2050007689874
Order Code
10-8471
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 135 availableBack-order availability date - 29/09/2026

The Trelleborg 107809 cable sleeve is a grey SEBS grommet designed for single-piece configurations. It features IP54 protection, making it suitable for safeguarding cables against dust and splashes in moderate environments. Typically applied in electronics and machinery, this sleeve aids in maintaining cable integrity and organisation.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-10 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot