Trelleborg 107808 Trelleborg SEBS Cable Sleeve Grey IP54 1 piece

MPN
107808
Brand
Trelleborg
EAN-13
2050007689867
Order Code
10-8470
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 138 availableBack-order availability date - 29/09/2026

The Trelleborg 107808 cable sleeve is a grey SEBS grommet designed for protecting and organising cables. It features an IP54 rating, providing moderate protection against dust and water. This product is typically used in industrial and electronic applications to safeguard cables.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-9 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot