Trelleborg 107764 TMS-SRC-BK IP65 NBR Cable Sleeve Black 1 piece

MPN
107764
Brand
Trelleborg
EAN-13
2050007689843
Order Code
10-8467
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 15/11/2026

Trelleborg manufactures the TMS-SRC-BK IP65 NBR cable sleeve, a durable black grommet. Made from NBR material, it is designed for secure sealing and protection in harsh environments. Ideal for electrical installations, it safeguards cables from dust and moisture ingress.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP65
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRC-BK IP65 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot