Trelleborg 107734 TMS-SRG-BK-2X8 NBR Cable Sleeve IP54 Black 1 piece

MPN
107734
Brand
Trelleborg
EAN-13
2050007689836
Order Code
10-8466
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 49 availableBack-order availability date - 15/11/2026

The Trelleborg cable sleeve, model TMS-SRG-BK-2X8 IP54, is made from NBR and provides protection against dust and water. This black grommet, identified by codes such as 107734 and 02050007689836, is designed for secure cable management. Typically used in industrial environments, it ensures cables are shielded from environmental factors.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-2X8 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot