Trelleborg 107733 TMS-SRG-BK-2X7 IP54 NBR Cable Sleeve Black 1piece

MPN
107733
Brand
Trelleborg
EAN-13
2050007689829
Order Code
10-8465
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Trelleborg manufactures the TMS-SRG-BK-2X7 IP54 cable sleeve, made from NBR material in black. It provides robust protection for cables, ensuring durability and reliability in various applications. Typically used in environments requiring resistance to dust and splashes, this grommet is ideal for achieving secure cable management.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-2X7 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot