Trelleborg 107724 TMS-SRG-BK-2X6 Cable Sleeve IP54 NBR Black 1piece

MPN
107724
Brand
Trelleborg
EAN-13
2050007689805
Order Code
10-8463
Country of Origin
Poland

Discontinued


Trelleborg manufactures the TMS-SRG-BK-2X6 IP54, an NBR black cable sleeve designed for effective cable management and protection. This grommet is ideal for sealing and safeguarding cables from dust and water due to its IP54 rating. Typically used in industrial applications, it ensures durability and reliability in challenging environments.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-2X6 IP54 NBR
Width 19.5mm

Trustpilot