Trelleborg 107723 TMS-SRG-BK-2X5 IP54 NBR Cable Sleeve Black 1 piece

MPN
107723
Brand
Trelleborg
EAN-13
2050007689799
Order Code
10-8462
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 29 availableBack-order availability date - 15/11/2026

Trelleborg manufactures the TMS-SRG-BK-2X5 IP54, a cable sleeve designed for robust protection. Made from NBR and available in black, the sleeve is rated IP54 for dust and splash resistance. Ideal for electrical installations, the grommet ensures safe and secure cable management in various environments.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-2X5 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot