Trelleborg 107716 TMS-SRG-BK-8 IP54 NBR Cable Sleeve Black 1 piece

MPN
107716
Brand
Trelleborg
EAN-13
2050007689775
Order Code
10-8460
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Trelleborg NBR cable sleeve, model TMS-SRG-BK-8 IP54, is made of black nitrile rubber for durability. It is designed to provide a secure and protective fit for electrical cables, making it ideal for use in environments requiring a degree of protection against dust and water. Common applications include industrial and automotive sectors where cable protection is essential.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-8 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot