Trelleborg 107715 TMS-SRG-BK-9 IP54 NBR Cable Sleeve Black 1 piece.

MPN
107715
Brand
Trelleborg
EAN-13
2050007689768
Order Code
10-8459
Country of Origin
Poland

Discontinued


The Trelleborg 107715 TMS-SRG-BK-9 IP54 cable sleeve is made from black NBR, ensuring durability and protection. This grommet is designed to shield cables in environments requiring reliable sealing. Ideal for electrical or communication installations, it helps maintain system integrity.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-9 IP54 NBR
Width 19.5mm

Trustpilot