Trelleborg 107714 Cable Sleeve IP54 NBR Black 1 piece

MPN
107714
Brand
Trelleborg
EAN-13
2050007689751
Order Code
10-8458
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Trelleborg manufactures the TMS-SRG-BK-10 IP54 grommet, a durable NBR cable sleeve. This black cable sleeve offers IP54 protection, ideal for safeguarding cables in various environments. Typically used to protect and seal cables in electrical installations, the sleeve ensures safety and reliability.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-10 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot