Trelleborg 107713 TMS-SRG-BK-11 NBR Cable Sleeve Black IP54 1 piece

MPN
107713
Brand
Trelleborg
EAN-13
2050007689744
Order Code
10-8457
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 15/11/2026

Trelleborg manufactures the TMS-SRG-BK-11 IP54, an NBR grommet and cable sleeve, in black. This component provides a reliable sealing solution, ideal for protecting cables from environmental elements. It's commonly used in electrical installations to ensure durability and safety.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-11 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot