Trelleborg 107712 Trelleborg TMS-SRG-BK-12 NBR Cable Sleeve IP54 Black

MPN
107712
Brand
Trelleborg
EAN-13
2050007689737
Order Code
10-8456
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Trelleborg's TMS-SRG-BK-12 IP54 cable sleeve is made of NBR material in black. It provides reliable protection with an IP54 rating, ideal for sealing and protecting cables. This grommet is commonly used in industrial environments to safeguard electrical connections against dust and moisture.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-12 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot