Trelleborg 107711 TMS-SRG-BK-13 IP54 NBR Cable Sleeve Black 1 piece

MPN
107711
Brand
Trelleborg
EAN-13
2050007689720
Order Code
10-8455
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 50 availableBack-order availability date - 15/11/2026

The Trelleborg cable sleeve, model TMS-SRG-BK-13 IP54, is made from durable NBR material and comes in black. This grommet offers protection with an IP54 rating, making it suitable for environments where dust and water protection are essential. Typically used in electrical installations, it ensures secure and efficient cable management.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-13 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot