Trelleborg 107709 TMS-B10-SFSI-BK Screw Holding Bracket IP54 Black

MPN
107709
Brand
Trelleborg
EAN-13
6416673001437
Order Code
10-8453
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Trelleborg manufactures the TMS-B10-SFSI-BK IP54, a polyamide screw holding bracket typically used for securing cables or hoses. This black bracket is designed for durability and weather resistance, suitable for various industrial applications. Ideal for environments requiring high ingress protection, it effectively secures components while maintaining reliability.
Type Holding bracket
Colour Black
Halogen-free Yes
IP Rating IP54
Material Polyamide
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot