Trelleborg 107705 TMS-B16-SFSL-BK Cable Grommet IP54 Polyamide Black

MPN
107705
Brand
Trelleborg
EAN-13
2050007689669
Order Code
10-8449
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 07/10/2026

The Trelleborg TMS-B16-SFSL-BK IP54 cable grommet, identified by part number 107705, is crafted from durable polyamide and comes in black. This screw-fit grommet is designed to protect cables at entry points and is suitable for use in environments requiring some degree of dust and water protection. It is commonly used in electrical installations to ensure secure and safe cable management.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 120 x 58 x 20 mm
Halogen-free Yes
Height 20mm
IP Rating IP65
Length 120mm
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute TMS-B16-SFSL-BK IP54 Polyamide Screw
Width 58mm

Reviews

Be the first to submit a review

Trustpilot