Trelleborg 107702 TMS-B16-SFLL-BK Cable Grommet IP54 Polyamide Black

MPN
107702
Brand
Trelleborg
EAN-13
2050007689638
Order Code
10-8446
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 07/10/2026

Trelleborg manufactures the TMS-B16-SFLL-BK IP54 cable grommet, featuring a durable polyamide construction in black. This screw cable grommet offers protection against dust and water ingress, making it suitable for sealing and securing cables in electrical and mechanical applications. Typically used in industrial environments, it ensures reliable cable management for effective performance.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 120 x 58 x 20 mm
Halogen-free Yes
Height 20mm
IP Rating IP54
Length 120mm
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute TMS-B16-SFLL-BK IP54 Polyamide Screw
Width 58mm

Reviews

Be the first to submit a review

Trustpilot