Trelleborg 107562B MH-24 Screw Grommet TPE UL94 V-0 IP65 Light Grey

MPN
107562B
Brand
Trelleborg
EAN-13
6410034003825
Order Code
10-8444
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.41 £11.40
10+ £10.35
100+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Trelleborg manufactures the MH-24 F 125-1 light grey screw grommet, which is made of TPE and has a UL94 V-0 fire resistance rating and IP65 protection. This grommet is designed for secure and weather-resistant sealing applications, often used in electrical enclosures and industrial settings. Its robust construction ensures reliable performance in harsh conditions.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 11 mm
Halogen-free Yes
Height 11mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 125-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot