Trelleborg 107561B MH-24 Light Grey TPE Screw Grommet UL94 V-0 IP65

MPN
107561B
Brand
Trelleborg
EAN-13
6410034003863
Order Code
10-8443
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.27 £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Trelleborg MH-24 F 31-1 is a light grey screw grommet made from TPE, featuring IP65 protection and UL94 V-0 flame retardancy. This component is ideal for sealing and protecting cables in electrical enclosures, ensuring safety and durability. It is commonly used in industrial and automotive applications requiring high protection against dust and water ingress.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 31-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot