Trelleborg 107560B MH-24 F Screw Grommet IP65 UL94 V-0 Grey 1 piece

MPN
107560B
Brand
Trelleborg
EAN-13
6410034003870
Order Code
10-8442
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.27 £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Trelleborg manufactures the MH-24 F 42-1 light grey screw grommet. This grommet is made from TPE, complies with UL94 V-0 for flame resistance, and has an IP65 rating, making it suitable for dust and water protection. It is typically used in enclosures and assemblies where secure sealing and insulation are required.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 42-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot