Trelleborg 107559B MH-24 Screw Grommet IP65 UL94 V-0 TPE Grey

MPN
107559B
Brand
Trelleborg
EAN-13
6410034003856
Order Code
10-8441
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 74 availableBack-order availability date - 03/11/2026

The Trelleborg MH-24 F 20-1 Light Grey UL94 V-0 IP65 Screw Grommet is made of TPE and designed to provide secure sealing and protection in harsh environments. Its UL94 V-0 rating indicates excellent fire resistance, while the IP65 rating ensures dust and water resistance. Typically used in electrical installations, it offers an effective solution for cable management in various industrial applications.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 20-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot