Trelleborg 107558B Screw Grommet TPE Light Grey UL94 V-0 IP65

MPN
107558B
Brand
Trelleborg
EAN-13
3410034003842
Order Code
10-8440
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Trelleborg, this screw grommet is made from TPE and comes in light grey, offering UL94 V-0 flame retardancy and IP65 ingress protection. It is typically used for sealing and protection purposes in electrical enclosures, ensuring robust defence against dust and water. The grommet is ideal for applications requiring high safety standards and environmental resistance.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 19-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot