Trelleborg 107557B MH-24 Screw Grommet UL94 V-0 IP65 TPE Grey

MPN
107557B
Brand
Trelleborg
EAN-13
6410034003900
Order Code
10-8439
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Trelleborg manufactures the MH-24 F 30-3 Light Grey grommet, designed with TPE material and an IP65 rating for robust environmental protection. The grommet features UL94 V-0 certification, ensuring superior flame retardance, and is suitable for secure sealing and fastening applications. It is typically used in electrical enclosures and industrial equipment for effective cable management.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 30-3 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot